896-058-555-808

Heilind Number:EDA896-058-555-808
Manufacturer:EDAC
Manufacturer Number:896-058-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-808

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, accommodating 58 positions with a pitch of .125 inches, they offer efficient data transfer and power distribution. The straight mount orientation and compact .2-inch row spacing make for easy integration, while their 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stable operation under varying conditions. Ideal for use in industrial, automotive, and aerospace applications, these connectors are a must-have for any PCB assembly project. Elevate your connectivity game with our High Temp Card Edge Connectors.