896-058-555-812

Heilind Number:EDA896-058-555-812
Manufacturer:EDAC
Manufacturer Number:896-058-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in extreme environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, these connectors ensure reliable power transmission at an amperage of 3A. Featuring a double-row design with 58 positions and a pitch of .125 inches, they offer high-density connectivity for your circuit boards. The straight mount orientation and row spacing of .2 inches facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your electronic assemblies with these black connectors, ideal for demanding applications in industries such as telecommunications, aerospace, and automotive. Trust in their quality and performance to meet your connectivity needs effectively.