896-058-556-201

Heilind Number:EDA896-058-556-201
Manufacturer:EDAC
Manufacturer Number:896-058-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a 3 A amperage rating, they ensure reliable power transmission, while the copper alloy contact material guarantees efficient signal transfer. Featuring two rows of 58 positions each, with a pitch and row spacing of .125 in and .2 in respectively, these connectors offer seamless interconnection on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, they're ideal for demanding industrial applications. Trust in our connectors to deliver superior quality and performance, meeting all your PCB connectivity needs with ease.