896-058-556-202

Heilind Number:EDA896-058-556-202
Manufacturer:EDAC
Manufacturer Number:896-058-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and efficient board-to-board connections. With 58 positions, they accommodate multiple connections with ease. Their straight mount orientation allows for convenient installation, while their operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your PCB setups with these top-of-the-line connectors, perfect for a variety of applications.