896-058-556-203

Heilind Number:EDA896-058-556-203
Manufacturer:EDAC
Manufacturer Number:896-058-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .125 inches, they provide seamless board-to-board connectivity with 58 available positions. Engineered for efficiency, the straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for high-temperature applications. Upgrade your electronic systems with our Card Edge Connectors and experience unparalleled quality and performance.