896-058-556-204

Heilind Number:EDA896-058-556-204
Manufacturer:EDAC
Manufacturer Number:896-058-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a two-row configuration and a total of 58 positions, they offer seamless PCB-to-PCB connectivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they ensure precise and reliable data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a perfect choice for industrial applications where performance and durability are paramount. Upgrade your connectivity solutions today with our high-quality Card Edge Connectors.