896-058-556-207

Heilind Number:EDA896-058-556-207
Manufacturer:EDAC
Manufacturer Number:896-058-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing for ultimate durability. With a double-row configuration and a total of 58 positions, they offer ample connectivity options for your applications. Featuring copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various setups. Trust in our Card Edge Connectors for reliable and high-speed connections in your projects.