896-058-556-208

Heilind Number:EDA896-058-556-208
Manufacturer:EDAC
Manufacturer Number:896-058-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-208

Detailed Description

Enhance your high-temperature electronic connections with these durable Card Edge Connectors. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only offer a stylish look but also ensure safety and reliability. Featuring two rows and a total of 58 positions, these connectors provide ample space for your PCB connections. Constructed with copper alloy contacts, they guarantee efficient conductivity. The .125-inch pitch and .2-inch row spacing allow for precise and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for demanding environments. With a straight mount orientation, installation is a breeze. Upgrade your electronic assemblies with these high-performance connectors.