896-058-556-212

Heilind Number:EDA896-058-556-212
Manufacturer:EDAC
Manufacturer Number:896-058-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, they feature UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable performance in demanding environments. With 58 positions across 2 rows and a pitch of .125 inches, these connectors offer ample connectivity options for your applications. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and high-temperature settings. The straight mount orientation and row spacing of .2 inches make them easy to integrate into your PCB layouts. Upgrade your board-to-board connections with these high-quality connectors.