896-058-556-802

Heilind Number:EDA896-058-556-802
Manufacturer:EDAC
Manufacturer Number:896-058-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-802

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows and a total of 58 positions, they offer ample connectivity options for your PCB needs. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for any application. Experience seamless board-to-board connections with our top-of-the-line Card Edge Connectors.