896-058-556-804

Heilind Number:EDA896-058-556-804
Manufacturer:EDAC
Manufacturer Number:896-058-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-804

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, they offer efficient power transmission for your devices. The two rows of Copper Alloy contacts with a pitch of .125 in and row spacing of .2 in provide secure connectivity with 58 positions available. Whether you're a DIY enthusiast or a professional in need of top-quality components, these Card Edge Connectors are essential for your projects.