896-058-556-808

Heilind Number:EDA896-058-556-808
Manufacturer:EDAC
Manufacturer Number:896-058-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows with 58 positions, they ensure secure and efficient connectivity. Crafted with precision, the copper alloy contact material guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-demand application. Explore our full range of connectors for all your PCB needs.