896-058-556-812

Heilind Number:EDA896-058-556-812
Manufacturer:EDAC
Manufacturer Number:896-058-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-556-812

Detailed Description

Upgrade your system with our high-performance High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors offer a secure and efficient connection for your PCB needs. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look good but also provide top-notch protection. Featuring two rows of 58 copper alloy contacts, they ensure seamless data transfer with an amperage of 3A. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring precision and durability. Trust in our products to deliver exceptional performance every time.