896-058-558-201

Heilind Number:EDA896-058-558-201
Manufacturer:EDAC
Manufacturer Number:896-058-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-558-201

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors, boasting a sleek black finish, provide a secure and efficient link for your electronic components. With a high amperage capacity of 3 A, they deliver reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and conductivity. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. With 58 positions, these connectors cater to complex connectivity needs. Their straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse applications in industries such as telecommunications, automotive, and aerospace. Trust in our top-tier Card Edge Connectors to elevate your electronic projects to new heights.