896-058-558-202

Heilind Number:EDA896-058-558-202
Manufacturer:EDAC
Manufacturer Number:896-058-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-558-202

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for performance in demanding environments, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 58 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Featuring a right-angle mount orientation, they are suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for your projects. Explore the full range of connectors in our catalog to find the perfect fit for your needs.