896-058-558-204

Heilind Number:EDA896-058-558-204
Manufacturer:EDAC
Manufacturer Number:896-058-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-558-204

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in even the most demanding environments. With two rows of Copper Alloy contacts offering a total of 58 positions, they provide ample connectivity for your PCB setups. The right-angle mount orientation allows for seamless integration onto your boards, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where durability and high performance are essential. Elevate your electronic projects with our High Temp Card Edge Connectors.