896-058-558-207

Heilind Number:EDA896-058-558-207
Manufacturer:EDAC
Manufacturer Number:896-058-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-558-207

Detailed Description

Enhance your high-temperature electronic connectivity with our cutting-edge Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With two rows and a total of 58 positions, they offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal signal transmission, while the right-angle mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or commercial application. Elevate your connectivity game with these high-quality Card Edge Connectors.