896-058-558-802

Heilind Number:EDA896-058-558-802
Manufacturer:EDAC
Manufacturer Number:896-058-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-558-802

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a generous number of rows and positions (2 rows, 58 positions), they offer ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your projects. Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a generous number of rows and positions (2 rows, 58 positions), they offer ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your projects.