896-058-558-804

Heilind Number:EDA896-058-558-804
Manufacturer:EDAC
Manufacturer Number:896-058-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-558-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a pitch of .125 inches and two rows of 58 positions, they provide secure and efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-performance applications in various industries. Upgrade your setup today with these essential components.