896-058-558-807

Heilind Number:EDA896-058-558-807
Manufacturer:EDAC
Manufacturer Number:896-058-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-558-807

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed to deliver superior performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both reliability and longevity. Featuring two rows of 58 positions, they offer ample connectivity options for your PCB assembly needs. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in our Card Edge Connectors for seamless board-to-board connections.