896-058-558-808

Heilind Number:EDA896-058-558-808
Manufacturer:EDAC
Manufacturer Number:896-058-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and two rows of 58 positions, they offer seamless integration into your electronic systems. Engineered for versatility, their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them ideal for a variety of applications. Trust in our connectors to deliver superior quality and performance in every connection.