896-058-559-201

Heilind Number:EDA896-058-559-201
Manufacturer:EDAC
Manufacturer Number:896-058-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-559-201

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Engineered for durability, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in high-temperature environments. With a 2-row design and 58 positions, they offer ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with our cutting-edge Card Edge Connectors.