896-058-559-202

Heilind Number:EDA896-058-559-202
Manufacturer:EDAC
Manufacturer Number:896-058-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-559-202

Detailed Description

Enhance your PCB connectivity with these high temp card edge connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a 2-row configuration and 58 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Their right-angle mount orientation adds versatility, making them a valuable addition to any project requiring secure board-to-board connections. Elevate your PCB assembly with these top-of-the-line card edge connectors.