896-058-559-208

Heilind Number:EDA896-058-559-208
Manufacturer:EDAC
Manufacturer Number:896-058-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-559-208

Detailed Description

Elevate your high-temperature connectivity game with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors boast a sleek black design and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With an amperage of 3A and copper alloy contact material, they guarantee reliable power transmission. Featuring two rows and a total of 58 positions, these connectors offer ample connectivity options. Their right-angle mount orientation and pitch of .125 inches make for easy installation, while their operating temperature range of -40 to 105°C means they can withstand even the most extreme conditions. Ideal for various PCB applications, these connectors are a must-have for any tech enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.