896-058-559-802

Heilind Number:EDA896-058-559-802
Manufacturer:EDAC
Manufacturer Number:896-058-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-559-802

Detailed Description

Elevate your electronics assembly with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity even under extreme conditions. With a double row configuration and 58 positions, they offer ample connectivity options for your PCBs. Their .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for high-temperature applications. Upgrade your PCB connections with confidence and precision.