896-058-559-803

Heilind Number:EDA896-058-559-803
Manufacturer:EDAC
Manufacturer Number:896-058-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-559-803

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 58 positions, they offer ample space for efficient PCB connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are suitable for a wide array of applications. Their convenient right-angle mount orientation allows for seamless integration, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Perfect for a variety of projects, these connectors are a vital component for any high-temperature setup. Upgrade your connectivity game with these high-performing Card Edge Connectors.