896-058-559-804

Heilind Number:EDA896-058-559-804
Manufacturer:EDAC
Manufacturer Number:896-058-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-559-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic components. With a total of 58 positions, these connectors provide ample connectivity options. Their right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade to our Card Edge Connectors for superior performance in your PCB setups.