896-058-559-807

Heilind Number:EDA896-058-559-807
Manufacturer:EDAC
Manufacturer Number:896-058-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-559-807

Detailed Description

Elevate your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black hue and feature a double-row layout for enhanced functionality. With a robust amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable power transmission and long-lasting durability. Crafted with precision, the copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With 58 positions available, you have ample connectivity options at your disposal. The right-angle mount orientation adds versatility to your setup, accommodating various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring top-notch performance and reliability. Explore our full range of connectors for even more connectivity solutions.