896-058-560-203

Heilind Number:EDA896-058-560-203
Manufacturer:EDAC
Manufacturer Number:896-058-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-560-203

Detailed Description

Elevate your high-temperature connection needs with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a sleek black finish, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, ensuring reliable conductivity. With two rows and 58 positions, they provide ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Elevate your high-temperature connection needs with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a sleek black finish, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, ensuring reliable conductivity. With two rows and 58 positions, they provide ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional.