896-058-560-208

Heilind Number:EDA896-058-560-208
Manufacturer:EDAC
Manufacturer Number:896-058-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-560-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. These durable connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh conditions. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient power transmission at an amperage of 3A. Designed for seamless integration, these connectors have two rows with a total of 58 positions, allowing for versatile connectivity on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your systems with these robust and dependable connectors, ideal for demanding industrial and electronic setups.