896-058-560-212

Heilind Number:EDA896-058-560-212
Manufacturer:EDAC
Manufacturer Number:896-058-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-560-212

Detailed Description

Introducing our High Temperature Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors are built to withstand operating temperatures ranging from -40 to 105°C, making them ideal for industrial and commercial applications. With a low amperage rating of 3A, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. Offering a total of 58 positions across 2 rows with a pitch of .125 inches and row spacing of .2 inches, they ensure reliable connectivity on your PCBs. Their straight mount orientation simplifies installation, while their robust construction guarantees long-lasting durability. Trust in these connectors to deliver secure and efficient board-to-board connections in even the most demanding environments. Perfect for a wide range of applications, from telecommunications to industrial automation. Elevate your connectivity solutions with our Card Edge Connectors.