896-058-560-808

Heilind Number:EDA896-058-560-808
Manufacturer:EDAC
Manufacturer Number:896-058-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-560-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a total of 58 positions spread across 2 rows, they offer ample connectivity for your applications. The contact material, made from Copper Alloy, ensures optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial settings. Their straight mount orientation and pitch of .125 inches make for easy installation, while the row spacing of .2 inches allows for efficient board-to-board connections. Trust in our high-quality connectors to deliver consistent power with an amperage of 3A. Elevate your PCB assembly with these essential components.