896-058-560-812

Heilind Number:EDA896-058-560-812
Manufacturer:EDAC
Manufacturer Number:896-058-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-560-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With two rows and a total of 58 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing enable seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Choose straight mount orientation for easy installation. Upgrade your setup with these essential components.