896-060-520-201

Heilind Number:EDA896-060-520-201
Manufacturer:EDAC
Manufacturer Number:896-060-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-520-201

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts, each capable of carrying up to 3 A of current, they offer seamless connectivity for your PCB applications. Featuring a pitch of 0.125 inches and a row spacing of 0.2 inches, the 60 positions provide ample room for your connections. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Trust in our Card Edge Connectors to deliver uncompromising quality and efficiency for all your board-to-board PCB connectivity needs.