896-060-520-202

Heilind Number:EDA896-060-520-202
Manufacturer:EDAC
Manufacturer Number:896-060-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-520-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless performance in demanding environments. Engineered for reliability, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a dual-row design and 60 positions, they offer ample space for your connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature applications. Trust in our connectors to deliver exceptional performance and longevity in your electronic systems.