896-060-520-802

Heilind Number:EDA896-060-520-802
Manufacturer:EDAC
Manufacturer Number:896-060-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in tough environments, these connectors boast a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, ensuring flame-retardant and high-temperature resistance. With a dual-row configuration and Copper Alloy contacts, they provide optimal power transmission at 3A. Featuring a .125-inch pitch and .2-inch row spacing, each connector offers 60 positions for seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these durable and high-performance connectors.