896-060-520-803

Heilind Number:EDA896-060-520-803
Manufacturer:EDAC
Manufacturer Number:896-060-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-520-803

Detailed Description

Elevate your high-temperature PCB connectivity with our innovative Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 2-row configuration and 60 positions, they offer ample connectivity options for your applications. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and efficient PCB assembly is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial use. Trust in our high-quality connectors to power your connectivity needs.