896-060-520-804

Heilind Number:EDA896-060-520-804
Manufacturer:EDAC
Manufacturer Number:896-060-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-520-804

Detailed Description

Our High Temp Card Edge Connectors are designed for reliable and efficient board-to-board connections in high-temperature environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure excellent performance and longevity. Featuring two rows of 60 positions each, these connectors offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and harsh environment applications. The straight mount orientation makes installation easy, and the sleek black color adds a professional touch to any project. Trust in our connectors for secure and stable connections in your PCB assemblies.