896-060-521-201

Heilind Number:EDA896-060-521-201
Manufacturer:EDAC
Manufacturer Number:896-060-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, featuring a sleek black design that doesn't compromise on performance. Engineered for durability, these connectors boast a high amperage rating of 3A, making them suitable for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures reliable operation even in challenging environments. With two rows and a total of 60 positions, these connectors offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Designed for straight mount orientation, these connectors are easy to install and integrate seamlessly into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in various industrial and commercial settings. Elevate your PCB assembly with these high-quality Card Edge Connectors, a must-have in any electronics enthusiast's toolkit.