896-060-521-202

Heilind Number:EDA896-060-521-202
Manufacturer:EDAC
Manufacturer Number:896-060-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-521-202

Detailed Description

Enhance your high temperature electronic applications with our sophisticated Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in harsh environments. With a compact pitch of .125 inches and two rows of 60 positions, they offer seamless connectivity on your PCB. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for your electronics projects. Upgrade to our Card Edge Connectors for superior quality and performance.