896-060-521-203

Heilind Number:EDA896-060-521-203
Manufacturer:EDAC
Manufacturer Number:896-060-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a double row configuration and a pitch of .125 inches, they offer seamless integration into your circuitry. Boasting a high amperage of 3 A and an operating temperature range of -40 to 105°C, they ensure reliable power transmission even in extreme conditions. Perfect for various applications, these black connectors with a straight mount orientation and 60 positions provide secure and efficient board-to-board connectivity. Upgrade your setup with these top-of-the-line connectors for unparalleled performance and longevity.