896-060-521-204

Heilind Number:EDA896-060-521-204
Manufacturer:EDAC
Manufacturer Number:896-060-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-521-204

Detailed Description

Upgrade your hardware with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only look great but also offer superior durability. Featuring two rows and a total of 60 positions, they provide ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a high operating temperature range of -40 to 105 °C, these connectors are built to withstand even the harshest conditions. Trust in our quality products to keep your systems running smoothly.