896-060-521-208

Heilind Number:EDA896-060-521-208
Manufacturer:EDAC
Manufacturer Number:896-060-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-521-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a current rating of 3 A and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature environments. With two rows of Copper Alloy contacts, a pitch of .125 inches, and a spacing of .2 inches, they provide secure and efficient connectivity. Offering 60 positions for versatile use, these connectors are perfect for demanding applications. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees durability. Trust in our top-of-the-line Card Edge Connectors to deliver seamless and consistent connections for your electronic projects.