896-060-521-212

Heilind Number:EDA896-060-521-212
Manufacturer:EDAC
Manufacturer Number:896-060-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-521-212

Detailed Description

Enhance your high-temperature connectivity solutions with our black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connections. Supporting up to 3A of current, they are suitable for various power and signal applications. With two rows and 60 positions, they provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a wide range of industrial and commercial applications. Trust in our high-quality connectors for seamless board-to-board connections.