896-060-521-802

Heilind Number:EDA896-060-521-802
Manufacturer:EDAC
Manufacturer Number:896-060-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-521-802

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a compact design and a convenient straight mount orientation, they are ideal for a variety of applications. The copper alloy contact material guarantees secure and efficient transmission, while the double row configuration with 60 positions offers ample connectivity options. With a low pitch of .125 in and row spacing of .2 in, these connectors provide precise and seamless board-to-board connections. Upgrade your PCB setup with these high-quality connectors for enhanced performance and durability.