896-060-521-804

Heilind Number:EDA896-060-521-804
Manufacturer:EDAC
Manufacturer Number:896-060-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-521-804

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Built for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy. With a 2-row design and a total of 60 positions, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various electronic applications. Trust in their quality to deliver efficient and consistent performance.