896-060-521-812

Heilind Number:EDA896-060-521-812
Manufacturer:EDAC
Manufacturer Number:896-060-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-521-812

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation and 2-row configuration offer easy integration into your circuitry. With a pitch of .125 inches and a total of 60 positions, these connectors facilitate efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your PCB setup with these black Card Edge Connectors and experience seamless connectivity like never before.