896-060-522-201

Heilind Number:EDA896-060-522-201
Manufacturer:EDAC
Manufacturer Number:896-060-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-522-201

Detailed Description

Enhance the reliability of your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a two-row configuration and a total of 60 positions, they offer ample connectivity options for your PCB setups. The copper alloy contacts ensure efficient power transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and commercial applications requiring robust and durable connectivity solutions. Elevate the performance of your electronics with our high-quality Card Edge Connectors.