896-060-522-202

Heilind Number:EDA896-060-522-202
Manufacturer:EDAC
Manufacturer Number:896-060-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-522-202

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a 3A amperage capacity, making them suitable for various applications. With a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, they ensure optimal performance even in harsh environmental conditions. The two rows with 60 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Whether for industrial, commercial, or consumer electronics, trust in our Card Edge Connectors to deliver consistent and secure connections.