896-060-522-207

Heilind Number:EDA896-060-522-207
Manufacturer:EDAC
Manufacturer Number:896-060-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-522-207

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a 2-row configuration with a total of 60 positions, ensuring efficient and secure board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer exceptional durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and stable alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for applications where temperature fluctuations are a concern. Choose our Straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.